Texas Instruments REF5020AQDRQ1

V-Ref Precision 2.048V 10mA Automotive 8-Pin SOIC T/R
$ 2.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5020AQDRQ1.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.86%

CAD Models

Download Texas Instruments REF5020AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
$ 1.835
$ 1.835
Stock
533,085
447,752
447,752
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsREF5020AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5020AID
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5020AIDG4
2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5020AQDRQ1 provided by its distributors.

V-Ref Precision 2.048V 10mA Automotive 8-Pin SOIC T/R
8ppm/¡æ 1.2mA Fixed 10mA 6¦ÌVpp/V 2.048V 18V 2.048V ¡À0.1% SOIC-8 , 4.9mm*3.91mm*1.58mm
Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8
Automotive, low-noise, very-low drift, precision 2.048-V series voltage reference 8-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.