Texas Instruments REF5020AID

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
$ 3.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5020AID.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+2.63%

CAD Models

Download Texas Instruments REF5020AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.171
$ 2.85
$ 2.85
Stock
537,528
385,267
385,267
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsREF5020AQDRQ1
V-Ref Precision 2.048V 10mA Automotive 8-Pin SOIC T/R
Texas InstrumentsREF5025AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5025AID
VOLTAGE REF, SERIES, 2.5V, SOIC-8; VOLTA; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments REF5020AID provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
V-Ref Precision 2.048V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.