Texas Instruments REF5020AIDG4

2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5020AIDG4.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REF5020AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 1.835
$ 1.835
Stock
137,965
447,752
447,752
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREF5020AQDRQ1
V-Ref Precision 2.048V 10mA Automotive 8-Pin SOIC T/R
Texas InstrumentsREF5025AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5025AID
VOLTAGE REF, SERIES, 2.5V, SOIC-8; VOLTA; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments REF5020AIDG4 provided by its distributors.

2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
IC VREF SERIES 2.048V 8SOIC / V-Ref Precision 2.048V 10mA 8-Pin SOIC Tube
Voltage Reference, Precision, Low Noise, Series - Fixed, Ref5020 Series, 2.048V, Soic-8 Rohs Compliant: Yes
VOLTAGE REF, SERIES, 2.048V, SOIC-8
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.048 V PDSO8
Surface Mount Lead Free GULL WING ROHS3Compliant Series Voltage Reference IC 75.891673mg ±0.1% 3ppm/C 3muVp-p

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5020AIDG4 .