Texas Instruments REF5025AID

Voltage Ref, Series, 2.5V, SOIC-8; Volta; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 2.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5025AID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.01%

CAD Models

Download Texas Instruments REF5025AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.616
$ 2.074
$ 2.074
Stock
618,572
801,994
801,994
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsREF5025AQDRQ1
Volt Ref, Series - Fixed, 2.5V, Soic-8 Rohs Compliant: Yes |Texas Instruments REF5025AQDRQ1
Texas InstrumentsREF5020AID
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5020AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5025AID provided by its distributors.

VOLTAGE REF, SERIES, 2.5V, SOIC-8; VOLTA; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas Instruments Voltage Reference IC, 2.5V, SOIC-8, ±0.05%, SMD
V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube
LOW-NOISE, VERY LOW DRIFT, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Volta; VOLTAGE REF, SERIES, 2.5V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF5025 Series; Reference Voltage:2.5V; Initial Accuracy:0.1%; Temperature Coefficient:± 3ppm/°C; Voltage Reference Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5025AID .