Texas Instruments PTN78060AAZT

Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
$ 28.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060AAZT.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Datasheet7 pages20 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-4.55%

CAD Models

Download Texas Instruments PTN78060AAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.46
$ 28.58
$ 28.58
Stock
91,929
102,196
102,196
Authorized Distributors
1
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
550 kHz
550 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTN78060WAZ
3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Texas InstrumentsPTN78060WAZT
3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Texas InstrumentsPTN78060WAS
Module DC to DC 1 Output 2.5 Volt to 12.6 Volt 3A 7-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTN78060AAZT provided by its distributors.

Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
Adjustable,DC 1 -15V~-3.3V -3.3V 28.7V 9V , 26.4mm*16.8mm*8.9mm
1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
REG SW WIDE-VIN 15W ADJ HORZ SMD
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Power Rating:15W; Output Voltage:-3V; Output Current:3A; Supply Voltage:20V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD; Input Voltage Max:29V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.