Texas Instruments PTN78060WAZ

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
$ 24.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060WAZ.

Farnell

Datasheet26 pages12 years ago
Datasheet14 pages16 years ago
Datasheet26 pages17 years ago
Datasheet16 pages17 years ago

Texas Instruments

HQonline

iiiC

Newark

Inventory History

3 month trend:
-13.95%

CAD Models

Download Texas Instruments PTN78060WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.67
$ 23.565
Stock
168,562
130,515
Authorized Distributors
2
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
7
7
Number of Outputs
1
1
Min Input Voltage
7 V
7 V
Max Input Voltage
36 V
36 V
Output Voltage
12.6 V
12.6 V
Output Current
3 A
3 A
Output Power
45 W
45 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTN78060HAZ
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Texas InstrumentsPTN78060AAZ
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTN78060AAZT
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R

Descriptions

Descriptions of Texas Instruments PTN78060WAZ provided by its distributors.

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 2.5V to 12.6V 3A 45W Automotive 7-Pin SMD Module Tray
IC, ISR 3A ADJ O/P, SMD, 78060; Puissance, sortie max..: 45W; Tension, sortie min.: 2.5V; Tension, sortie max..: 12.6V; Courant, sortie max.: 3A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DIP
Ic, Isr 3A Adj O/P, Smd, 78060; Output Power Max:45W; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060WAZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78060WAZ .