Texas Instruments PTN78060WAS

Module DC to DC 1 Output 2.5 Volt to 12.6 Volt 3A 7-Pin DIP Module
$ 24.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060WAS.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Datasheet7 pages20 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

Jameco

Inventory History

3 month trend:
-4.35%

CAD Models

Download Texas Instruments PTN78060WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.98
$ 24.6
Stock
82,155
140,184
Authorized Distributors
2
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
7
7
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTN78060HAZ
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Texas InstrumentsPTN78060AAZ
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTN78060AAZT
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R

Descriptions

Descriptions of Texas Instruments PTN78060WAS provided by its distributors.

Module DC to DC 1 Output 2.5 Volt to 12.6 Volt 3A 7-Pin DIP Module
3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
DC-DC CONV, NON ISO POL, 1 O/P, 50W, 10A; DC-DC CONV, NON ISO POL, 1 O/P, 50W, 10A; DC / DC Converter Output Type:Adjustable; Input Voltage:7V to 36V; Input Voltage VDC:7V to 36V; No. of Outputs:1; Output Voltage:12.6V; Output Voltage Nom.:2.5V to 12.6V; Output Current:3A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78060WAS.