Texas Instruments PTH05060WAS

10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
$ 20.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05060WAS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

iiiC

Jameco

Inventory History

3 month trend:
-14.30%

CAD Models

Download Texas Instruments PTH05060WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.931
$ 18.48
$ 18.48
Stock
182,211
142,116
142,116
Authorized Distributors
5
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTH08T240WAS
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin Suface Mount Module T/R
Texas InstrumentsPTH08T240WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH08T240FAZ
10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05060WAS provided by its distributors.

10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
Module DC-DC 1 Output 0.8 Volt to 3.6 Volt 10A 10-Pin DIP Module
DC/DC 5VIN 10A ADJ O/P, SMD, 5060; Input Voltage Max: 5V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05060; IC Gen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.