Texas Instruments PTH08T240FAZ

10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85
$ 23.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T240FAZ.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages18 years ago
Datasheet4 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments PTH08T240FAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.39
$ 21.469
Stock
87,037
118,331
Authorized Distributors
3
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
11
11
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTH08T241WAZ
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAS
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH08T240FAZ provided by its distributors.

10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP SMD Module Tray
ISL3138 Series ±15 kV ESD 5 V One Port RS-232/RS-485 Transceiver - SSOP-20
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:4.5V to 14V; Output Voltage:2V; Output Current:10A; Approval Bodies:CSA, IEC, UL; Supply Voltage:5V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.