Texas Instruments PTH08T240WAS

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin Suface Mount Module T/R
$ 23.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T240WAS.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages19 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
+69.65%

CAD Models

Download Texas Instruments PTH08T240WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.215
$ 25.636
$ 25.636
Stock
117,626
108,654
108,654
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH08T241WAZ
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAS
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAZT
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version

Descriptions

Descriptions of Texas Instruments PTH08T240WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin Suface Mount Module T/R
10-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
DC-DC Converter Fixed 1 300kHz 690mV~5.5V 690mV 14V 4.5V SMD 22.1mm × 15.8mm × 9.1mm
DC-DC CONVERTER, NON ISO POL, 1 O/P, 55W, 10A
PTH08T240W 10-A, 4.5V TO 14V INP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.