Texas Instruments PTH04T241WAST

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
$ 17.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T241WAST.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet36 pages18 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments PTH04T241WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.319
$ 18.284
$ 18.284
Stock
80,431
98,604
98,604
Authorized Distributors
0
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTH04T240WAS
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T240WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T240WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T241WAST provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V , 22.1mm*15.7mm*8.9mm
Non-Isolated DC/DC Converters 10A 2.2V-5.5Vin Adj Pwr Module
10A T2 3/5Vin, CeramicCap, SMD SnPb T&R
10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.