Texas Instruments PTH04T240WAS

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
$ 19.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T240WAS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages19 years ago
Datasheet36 pages19 years ago
Datasheet4 pages19 years ago

Upverter

Factory Futures

Inventory History

3 month trend:
+25.28%

CAD Models

Download Texas Instruments PTH04T240WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.075
$ 15.83
Stock
57,377
123,656
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
11
11
Logic Function
-
-
Frequency
-
300 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH04T241WAS
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T240WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V SMD mount 22.1mm*15.7mm*8.9mm
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
10A T2 Pwr Mod 3/5Vin, Smd Snpb Rohs Compliant: Yes
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH04T240W 10-A, 2.2V TO 5.5V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04T240WAS.