Texas Instruments PTH04T240WAZ

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
$ 15.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T240WAZ.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet36 pages19 years ago
Technical Drawing2 pages19 years ago

Upverter

Factory Futures

element14 APAC

Inventory History

3 month trend:
+7.45%

CAD Models

Download Texas Instruments PTH04T240WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.83
$ 19.075
Stock
123,477
57,084
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
11
11
Number of Outputs
1
1
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
10 A
10 A
Output Power
36 W
36 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsPTH04T241WAS
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T240WAZ provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
300KHz Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V DIP SMD mount 22.1mm*15.8mm*8.9mm
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
IC, MODULE PIP 10A 2.2/5.5V 11-SMD; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:3.6V; Output Current:10A; Voltage Regulator Case Style:DIP Module; No. of Pins:11; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:2V; Adjustable Output Voltage Min:700mV; Base Number:04; Frequency:300kHz; Input Voltage Max:5.5V; Output Current Max:10A; Output Voltage Max:3.6V; Package / Case:DIP Module; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Switch Output Current Isw Max:10A; Termination Type:Through Hole; Voltage Regulator Type:Non-Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.