
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | PTH04T221WAZT | 13,820 | 7 | Tape & Reel | 14h | |||||||
| Fmall Co., Limited | PTH04T221WAZT | 9,740 | 3d | |||||||||
| Aztech | PTH04T221WAZT | 8,661 | 10h | |||||||||
| UnikeyIC | PTH04T221WAZT | 750 | 2 | Tape & Reel | 17h | |||||||
| Chipsmall Limited | PTH04T221WAZT | 25,000 | 1 | 13h |
Download Texas Instruments PTH04T221WAZT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments PTH04T221WAZT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: