Texas Instruments PTH04T221WAZ

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
$ 18.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T221WAZ.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages18 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH04T221WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsPTH04T220WAS
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
Texas InstrumentsPTH04T220WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
Texas InstrumentsPTH04T220WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T221WAZ provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
16-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Isolated, Wide-Output, Power Module w/ TurboTra 11-Surface Mount Module -40 to 85
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.2V to 5.5V; Output Voltage:3.6V; Output Current:16A; Approval Bodies:CSA, IEC, UL; Supply Voltage:5V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.