Texas Instruments PTH04T220WAS

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
$ 20.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T220WAS.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages18 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
-10.55%

CAD Models

Download Texas Instruments PTH04T220WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.35
$ 20.35
$ 20.35
Stock
94,663
144,090
144,090
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsPTH04T221WAS
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
Texas InstrumentsPTH04T221WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
Texas InstrumentsPTH04T221WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T220WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 11; Package Code: XMA; Package Shape: RECTANGULAR; Surface Mount: YES;
DC-DC Converter; DC / DC Converter O/P Type:Variable; No. of Outputs:1; Input Voltage:2.2V to 5.5V; Output Voltage:3.6V; Output Current:16A; Approval Bodies:CSA, IEC, UL; Supply Voltage:5V; DC / DC Converter Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.