Texas Instruments PTH03000WAZT

6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
$ 13.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03000WAZT.

Arrow Electronics

Datasheet13 pages15 years ago

Texas Instruments

Newark

Verical

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments PTH03000WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.024
$ 15.56
$ 15.56
Stock
108,827
274,653
274,653
Authorized Distributors
0
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH03000WAZT.

Related Parts

Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAS
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAZT
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03000WAZT provided by its distributors.

6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.9V to 2.5V 6A 5-Pin SMD Module T/R
700KHz Adjustable,DC 1 900mV~2.5V 900mV 3.6V 3V , 19.1mm*12.7mm*9.1mm
DC-DC CONVERTER, NON ISO POL, 1 O/P, 15W, 6A
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: DMA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.