Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03050WAZ

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
$ 20.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050WAZ.

Farnell

Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago
Datasheet19 pages17 years ago
Datasheet18 pages18 years ago
Datasheet17 pages22 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
-42.86%

CAD Models

Download Texas Instruments PTH03050WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.91
$ 19.022
$ 19.022
Stock
131,373
103,127
103,127
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
3.65 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
6 A
6 A
6 A
Output Power
15 W
15 W
15 W
Isolation Voltage
-
-
-
Efficiency
94 %
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH03050YAZ
6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03000WAZ
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH03000WAS
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03050WAZ provided by its distributors.

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
650KHz Adjustable 1 800mV~2.5V 800mV 3.65V 2.95V DIP SMD mount 22.1mm*12.7mm*9.1mm
DC/DC 3.3VIN 6A ADJ O/P, SMD, 3050; Primary Input Voltage:3.3V; No. of Outputs:1; Output Voltage:2.5V; Output Current:6A; Voltage Regulator Case Style:DIP; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.8V; Base Number:03050; Frequency:600kHz; IC Generic Number:03050; Input Voltage Max:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:6A; Output Voltage Max:2.5V; Output Voltage Min:0.8V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:DC/DC converter; Supply Voltage Max:3.65V; Supply Voltage Min:2.95V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.