Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03050WAS

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
$ 19.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050WAS.

HQonline

Datasheet19 pages15 years ago

Texas Instruments

Augswan

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03050WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.022
$ 20.91
$ 20.91
Stock
89,070
123,689
123,689
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
600 kHz
600 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH03050YAZ
6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03000WAZ
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH03000WAS
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03050WAS provided by its distributors.

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 6-Pin SMD Module Tray
Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V SMD-6P SMD mount 22.1mm*12.7mm*9.1mm
Dc-Dc Converter, Non Iso Pol, 1 O/P, 15W, 6A
PTH03050WAS,3.3VIN, 6A, WIDE O UT, PIP MOD, SMD<AZ
DC DC CONVERTER 0.8-2.5V 6A Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 6A 2.95V - 3.65V Input
PTH03050W 6 A, 3.3-V INPUT NON-I
DC/DC 3.3VIN 6A ADJ O/P, SMD, 3050; Input Voltage Max: 3.3V; No. of Pins: 6Pins; Output Voltage Min: 800mV; Output Voltage Max: 2.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 03050; IC G

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.