Texas Instruments PT78NR252H

Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, Hybrid
$ 12.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78NR252H.

Factory Futures

Datasheet2 pages17 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT78NR252H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.76
$ 12.76
Stock
80,529
46,821
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-5.2 V
-5.2 V
Max Output Voltage
-5.2 V
-5.2 V
Efficiency
78 %
78 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT78HT233V
3.3Vout 2Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Texas Instruments78HT233VC
3.3Vout 2A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas InstrumentsPT78ST136H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78NR252H provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, Hybrid
-5.2V, 10-12W Plus to Minus Voltage ISR 3-SIP MODULE 0 to 85
Module DC-DC 1-OUT -5.2V 2A 10W to 12W 3-Pin(3+2Tab) SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
5.2V 1A POS-INPUT ISR, HORZ <AZ
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 15V; Output Voltage:-5.2V; Output Current:2A; Supply Voltage:10V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.