Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT78HT233V

DC DC CONVERTER 3.3V 2A Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 15V Input
$ 9.518

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78HT233V.

Newark

Datasheet3 pages17 years ago

Texas Instruments

Jameco (USA)

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT78HT233V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST136H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78NR252V
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78NR252H
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78HT233V provided by its distributors.

DC DC CONVERTER 3.3V 2A Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 15V Input
3.3Vout 2Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
1.05MHz Fixed 1 3.3V 15V 9V SIP Through hole mounting 22.9mm*7.9mm*23.9mm
Module DC-DC 1-OUT 3.3V 2A 3-Pin SIP Module
DC/DC Converters 3.3Vout 2A Wide-Inpt Pos Step-Down ISR
SWITCHING REGLTR, VOLTAGE-MODE
3.3V 2A WIDE-INPUT ISR, VERT <AZ
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 15V; Output Voltage:3.3V; Output Current:2A; Supply Voltage:9V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:15V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.