Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT78ST136H

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
$ 6.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST136H.

Arrow Electronics

Datasheet6 pages16 years ago

Texas Instruments

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT78ST136H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST133H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78ST165V
1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3
Texas InstrumentsPT78ST107H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78ST136H provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: NO; Minimum Input Voltage: 9 V;
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 26V; Output Voltage:3.6V; Output Current:1.5A; Supply Voltage:9V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.