Texas Instruments PCM1870YZFT

90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85
$ 2.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1870YZFT.

Texas Instruments

Datasheet54 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet51 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1870YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 1.811
Stock
95,234
150,210
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
24
24
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsPCM1870AYZFT
4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin DSBGA T/R
Texas InstrumentsPCM1870RHFT
Dual ADC Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsPCM1870RHFR
ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Cirrus LogicWM8950CGEFL/V
ADC Dual Delta-Sigma 48ksps 24-bit Serial 24-Pin QFN
Analog DevicesMAX1110CAP+
ADC Single SAR 50ksps 8-bit Serial 20-Pin SSOP
Analog DevicesMAX1110CAP+T
ADC Single SAR 50ksps 8-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1870YZFT provided by its distributors.

90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85
4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial 24-Pin DSBGA T/R
IC ADC STER AUDIO 16BIT 24-DSBGA
IC DAS/ADC/DAC SPECIAL 24-DSBGA
IC ADC/AUD 16BIT 5K-50K 24DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.