Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1110CAP+

8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
$ 4.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1110CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1110CAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1110CAP+.

Related Parts

Analog DevicesMAX1110EAP+
8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1110EAP+T
ADC Single SAR 50ksps 8-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX1112CAP+
8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC1543IDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Texas InstrumentsTLV1543IDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Texas InstrumentsTLV1543CDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP

Descriptions

Descriptions of Analog Devices MAX1110CAP+ provided by its distributors.

8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
+2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs
ADC, 8-CH, SAR, 8BIT, 50KSPS, SSOP-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 8Bit, 50Ksps, Ssop-20; Resolution (Bits):8Bit; Sampling Rate:50Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1110CAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated