Texas Instruments PCM1870RHFT

ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 4.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1870RHFT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1870RHFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.369
$ 3.513
Stock
146,237
232,806,235
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
-
16
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320ADC3101IRGER
6-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 24-Pin VQFN EP T/R
Texas Instruments6PADC3101TRGERQ1
6-Channel Dual ADC Delta-Sigma 96ksps 16-bit Serial Automotive 24-Pin VQFN EP T/R
Texas InstrumentsTLV320ADC3101IRGET
6-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments PCM1870RHFT provided by its distributors.

ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC24
90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-VQFN -40 to 85
ADC I²C SPI Serial Digital/Analog Supply 5Ksps~50Ksps 16bit 4-Pin QFN SMD, Adhesive Mount 5mm × 4mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.