Texas Instruments PCM1800E/2K

2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1800E/2K.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages26 years ago

HQonline

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments PCM1800E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 7.841
$ 7.841
Stock
529,585
473,065
473,065
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
20
20
20
Sampling Rate
48 ksps
48 ksps
48 ksps
Polarity
-
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCM1800E
2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Analog DevicesAD1871YRSZ-REEL
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 28-Pin SSOP T/R
Cirrus LogicCS5550-ISZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20

Descriptions

Descriptions of Texas Instruments PCM1800E/2K provided by its distributors.

2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R
2-CH 20-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
Converters - Analog to Digital (ADC) Sngl-End Analog Inp 20-Bit Stereo ADC
95dB SN Stereo ADC with Single-Ended Inputs 24-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1800E-2K