Texas Instruments PCM1802DB

Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1802DB.

element14 APAC

Datasheet28 pages11 years ago
Datasheet28 pages16 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments PCM1802DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 1.934
Stock
694,822
1,343,676
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1802DB.

Related Parts

Texas InstrumentsPCM1803ADBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1803DB
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
ADC, 64Ksps, 16-bit, 2-Ch, 24-Pin SPI SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments PCM1802DB provided by its distributors.

Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
ADC, Serial, Digital/Analog Supply 3.3V/5V, 96Ksps, 24-bit, 2-Channel, SSOP-20, SMD, 7.2mm × 5.3mm × 1.95mm
Converters - Analog to Digital (ADC) Sngl End Analog Inp 24-Bit 96KHz Str ADC
105dB SNR Stereo ADC With Single-Ended Inputs 20-SSOP -40 to 85
24BIT DAC SIGMA DELTA, SMD, 1802; Termination Type:SMD; Case style:SSOP; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1802; Bits, No. of:24; Channels, No. of:2; IC Generic number:1802

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1802DB.