Texas Instruments PCM1800E

2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1800E.

element14 APAC

Datasheet27 pages12 years ago
Datasheet27 pages10 years ago

Texas Instruments

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments PCM1800E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.6
$ 6.559
$ 6.559
Stock
202,902
239,516
239,516
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
20
20
20
Sampling Rate
48 ksps
48 ksps
48 ksps
Polarity
Bipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1800E/2K
2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Analog DevicesAD1871YRSZ-REEL
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 28-Pin SSOP T/R
Cirrus LogicCS5550-ISZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Cirrus LogicCS5523-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V

Descriptions

Descriptions of Texas Instruments PCM1800E provided by its distributors.

2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube
ANALOG TO DIGITAL CONVERTER ADC, 20 BIT, 48KSPS, SSOP-24
Serial Digital/Analog Supply 48Ksps 20bit 2 SSOP-24 SMD 8.2mm × 5.3mm × 1.95mm
Converters - Analog to Digital (ADC) Sngl-End Analog Inp 20-Bit Stereo ADC
95dB SN Stereo ADC with Single-Ended Inputs 24-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1800E .
  • PCM1800E.