Texas Instruments PCM1753DBQG4

GULL WING RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) 192ksps 85C 3B 80mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1753DBQG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet37 pages18 years ago
Datasheet11 pages21 years ago

iiiC

CAD Models

Download Texas Instruments PCM1753DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
Stock
150,906
2,026,237
2,026,237
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Channels
2
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1780DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC

Descriptions

Descriptions of Texas Instruments PCM1753DBQG4 provided by its distributors.

GULL WING RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) 192ksps 85C 3B 80mW
Converters - Digital to Analog (DAC) 24-Bit 192kHz Stereo Audio DAC
106dB SN Stereo DAC (S/W Control) 16-SSOP -25 to 85
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.