Texas Instruments PCM1781DBQ

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1781DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Newark

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
-29.42%

CAD Models

Download Texas Instruments PCM1781DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1754TDBQRQ1
DAC 2-CH Delta-Sigma 24-bit Automotive 16-Pin SSOP T/R
Texas InstrumentsPCM1753DBQ
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM1781DBQ provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
106dB SN Stereo DAC (H/W Control) 16-SSOP -25 to 85
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube
IC, 24BIT STEREO AUDIO DAC, 16SSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:Serial; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:SSOP; No. of Pins:16Pins; Input Channel Type:Serial; Oper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1781DBQ .
  • PCM1781DBQ.