Texas Instruments PCM1780DBQ

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1780DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments PCM1780DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.986
Stock
422,813
2,548,407
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1754TDBQRQ1
DAC 2-CH Delta-Sigma 24-bit Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1780DBQ provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
IC, 24BIT STEREO AUDIO DAC, 16SSOP; Available until stocks are exhausted
106dB SN Stereo DAC (S/W Control) 16-SSOP
Ic, 24Bit Stereo Audio Dac, 16Ssop; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Ssop; No. Of Pins:16Pins; Input Channel Type:Serial; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS PCM1780DBQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1780DBQ .
  • PCM1780DBQ.