Texas Instruments PCI7620GHK

ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 70C 132MBps 16mm 3.3V 5V
$ 7.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI7620GHK.

HQonline

Datasheet7 pages15 years ago

Texas Instruments

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.27
$ 7.27
Stock
32,241
40,771
Authorized Distributors
1
1
Case/Package
BGA
-
Number of Pins
288
288
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI7621GHK
ROHS3Compliant BOTTOM COMMERCIAL CMOS PCI CardBus Controller 48MHz 70C 132MBps 16mm
Texas InstrumentsPCI6420GHK
Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70
Texas InstrumentsPCI6420ZHK
Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments PCI7620GHK provided by its distributors.

ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 70C 132MBps 16mm 3.3V 5V
Integrated 2-Slot PC Card w/Smart Card, Flash Media, 1394a-2000 OHCI 2Port-PHY/Link Layer Controller 288-BGA MIC OSTA 0 to 70
400 Mbps FLASH MEMORY DRIVE CONTROLLER PBGA288
Dual Socket CardBus and Smart Card Controller
PCI & PCI Express Integrated 2-Slot PC Card
IC CONTROLLER PCI CARD 288LFBGA
IC 2SLT PC CARD/SC CTLR 288-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.