Texas Instruments PCI7620ZHK

ROHS3Compliant BOTTOM COMMERCIAL CMOS PCI CardBus Controller 70C 16mm 3.3V 5V
$ 7.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI7620ZHK.

Mouser

Datasheet7 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.27
$ 7.27
Stock
40,771
32,241
Authorized Distributors
1
1
Case/Package
-
BGA
Number of Pins
288
288
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI7620GHK
ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 70C 132MBps 16mm 3.3V 5V
Texas InstrumentsPCI7621GHK
ROHS3Compliant BOTTOM COMMERCIAL CMOS PCI CardBus Controller 48MHz 70C 132MBps 16mm
Texas InstrumentsPCI6420ZHK
Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments PCI7620ZHK provided by its distributors.

ROHS3Compliant BOTTOM COMMERCIAL CMOS PCI CardBus Controller 70C 16mm 3.3V 5V
400 Mbps FLASH MEMORY DRIVE CONTROLLER PBGA288
Dual Socket CardBus and Smart Card Controller
PCI & PCI Express Integrated 2-Slot PC Card
IC 2SLT PC CARD/SC CTLR 288-PBGA
IC CONTROLLER PCI CARD 288LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.