Texas Instruments PCI6420GHK

Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70
$ 11.959

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI6420GHK.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI6420GHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.959
$ 11.959
Stock
282,074
98,053
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
288
288
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI7411GHK
Non-RoHS Compliant Controller PCI CardBus Obsolete PCI CardBus Controller 3.3V 5V
Texas InstrumentsPCI7421ZHK
CardBus Controller Parallel/Serial Interface 1.5V/3.3V/5V 288-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI7420GHK
Tray S-PBGA-B288 PCI IEEE 1394a-2000OHCI interface controller 3.3V 5V 16mm 50MBps 70C

Descriptions

Descriptions of Texas Instruments PCI6420GHK provided by its distributors.

Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70
Tray S-PBGA-B288 PCI PCI interface controller 3V~3.6V 16mm 132MBps 0C~70C
CardBus and Smart Card Controller 288-Pin BGA MICROSTAR
DUAL SOCKETCARDBUS AND SMARTCARDCONTROLLER WITH DEDICATED SD/MS-PRO SOCKETS
PCI & PCI Express Integrated 2-Slot PC Card & Flash Cntrl
IC CONTROLLER PCI CARD 288LFBGA
IC 2SLT PC CARD/SC CTLR 288-BGA
PCMCIA BUS CONTROLLER, PBGA288

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.