Texas Instruments PCI2060ZHK

Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MIC OSTA
$ 15.908

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2060ZHK.

Newark

Datasheet76 pages18 years ago

Texas Instruments

Jameco

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2060ZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCI2050BIZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2060IGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2060ZHK provided by its distributors.

Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MIC OSTA
PCI Bridge Chip 32bit 66MHz 32bit 257-Pin BGA MICROSTAR Tray
TEXAS INSTRUMENTS PCI2060ZHK BRIDGE, PCI-PCI, ASYNCH, 66MHZ, 257PBGA
PCI & PCI Express Async, 32-Bit, 66MHz PCI-to-PCI Bridge
IC INTERFACE SPECIALIZED 257BGA
PCI BUS CONTROLLER, CMOS, PBGA25
PCI2060 Asynchronous PCI-to-PCI
BRIDGE, PCI-PCI,ASYNCH,66MHZ,257PBGA; Bridge Type:PCI to PCI; PCI Bus Type:32bit / 66MHz; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:BGA; No. of Pins:257; Operating Temperature Range:0°C to +70°C; Base Number:2060; IC Generic Number:PCI2060; No. of Bits:32; Temp, Op. Max:+70°C; Temp, Op. Min:0°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.