Texas Instruments PCI2050GHK

IC INTERFACE SPECIALIZED 209BGA / PCI-to-PCI Bridge Interface 209-BGA MICROSTAR (16x16)
$ 10.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050GHK.

Texas Instruments

Datasheet8 pages20 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2050GHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.035
$ 10.035
$ 10.035
Stock
138,217
304,480
304,480
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
209
209
209
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520GHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2050GHK provided by its distributors.

IC INTERFACE SPECIALIZED 209BGA / PCI-to-PCI Bridge Interface 209-BGA MICROSTAR (16x16)
32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master, MicroStar Packaging 209-BGA MIC OSTA 0 to 70
PCI BUS CONTROLLER
PCI/PCI BRIDGE <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.