Texas Instruments PCI1520GHK

PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
$ 5.164

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1520GHK.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet139 pages12 years ago
Datasheet139 pages15 years ago
Technical Drawing2 pages21 years ago

Upverter

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1520GHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.164
$ 7.05
$ 7.05
Stock
455,327
235,474
235,474
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
209
209
209
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5 V
5 V

Related Parts

Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1620GHK
PC Card, Flash Media, and Smart Card Controller 209-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments PCI1520GHK provided by its distributors.

PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
PC Card Controller 209-BGA MIC OSTA 0 to 70
PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PBGA209
PCI & PCI Express PC CARD CONTROLLER
PC Card Controller IC; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:209-BGA; No. of Pins:209; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.