Texas Instruments PCI1520ZHK

PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
$ 7.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1520ZHK.

Texas Instruments

Datasheet139 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1520ZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 5.164
$ 5.164
Stock
235,474
455,327
455,327
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
209
209
209
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70
Texas InstrumentsPCI1520GHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI1520ZHK provided by its distributors.

PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
PC Card Controller 209-BGA MIC OSTA 0 to 70
PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PBGA209
IC, PC CARD CONTROLLER, 32BIT, BGA-209
PCI & PCI Express PC CARD CONTROLLER
IC, CONTROLLER, PCI -CARD, 209BGA; PCI Bus Type:PC Card Controller; PCI Express Base Spec:PCI 1.1; Supply Voltage Range:3.3V to 5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:BGA; No. of Pins:209; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:1520; Bridge Type:PCI to CardBus; Local Bus Type:32bit / 33MHz; Package / Case:BGA; Supply Voltage Max:3.3V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.