Texas Instruments PCI2050BIGHK

PCI Bridge Chip 32bit 66MHz 257-Pin BGA MICROSTAR Tray
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050BIGHK.

Texas Instruments

Datasheet88 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages13 years ago
Datasheet88 pages17 years ago
Datasheet3 pages20 years ago
Technical Drawing2 pages21 years ago

Mouser

Jameco

iiiC

CAD Models

Download Texas Instruments PCI2050BIGHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.673
Stock
4,434,171
287,520
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3.3 V
Max Supply Voltage
3.6 V
5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCI2050BZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2050BGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2050BIGHK provided by its distributors.

PCI Bridge Chip 32bit 66MHz 257-Pin BGA MICROSTAR Tray
PCI-to-PCI Bridge 257-BGA MIC OSTA -40 to 85
IC INTERFACE SPECIALIZED 257BGA
32-BIT,66MHZ,9-MASTER PCI-TO-PCI BRIDGE<AZ
IC PCI-PCI BRIDGE 32-BIT 257-BGA
PCI & PCI Express PCI-TO-PCI BRIDGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2050BIGHK.