Texas Instruments PCI1520IPDV

PC Card Controller I2C Interface 3.3V 208-Pin LQFP T/R
$ 4.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1520IPDV.

Upverter

Datasheet138 pages5 years ago

Newark

Mouser

Texas Instruments

iiiC

CAD Models

Download Texas Instruments PCI1520IPDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 10.4
$ 10.4
Stock
130,989
229,000
229,000
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
I2C, SMBus
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
5.25 V
3.3 V
3.3 V

Related Parts

Texas InstrumentsPCI4410APDV
Non-RoHS Compliant QUAD CMOS GULL WING PCI CardBus Controller 33.33MHz 0C~70C 28mm 3V~3.6V
Texas InstrumentsPCI1520PDV
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
Texas InstrumentsPCI1420PDV
PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCI1520IPDV provided by its distributors.

PC Card Controller I2C Interface 3.3V 208-Pin LQFP T/R
IC, CONTROLLER, PC CARD, SMD; SVHC:No SVHC (19-Dec-2011); Base Number:1520; No. of Pins:208; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:LQFP; Termination Type:SMD
PCI Express to PCI Bus Converter; Supply Voltage Max:3.3V; Package/Case:208-LQFP; No. of Pins:208; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:3.3V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1520IPDV.