Texas Instruments PCI1520PDV

PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
$ 7.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1520PDV.

Texas Instruments

Datasheet139 pages12 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1520PDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.188
$ 10.4
$ 10.4
Stock
1,699,158
571,609
571,609
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1420PDV
PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray
Texas InstrumentsPCI2250PGF
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments PCI1520PDV provided by its distributors.

PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PQFP208
PC card controller 208-LQFP 0 to 70
TEXAS INSTRUMENTS PCI1520PDV IC, CONTROLLER, PC CARD, SMD
PC CARD CONTROLLER, 32 BIT, LQFP-208
PCI & PCI Express PC CARD CONTROLLER
IC,PCI1520PDV,PCI TO PC CARD C
IC, CONTROLLER, PC CARD, SMD; Interface Type:PCI, Serial; Interface Applications:PCI to CardBus Bridges; Supply Voltage Range:3.3V to 5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:208; SVHC:No SVHC (19-Dec-2011); Base Number:1520; Control Interface:Serial, Parallel, PCI; Data Rate Max:130Mbps; Interface Applications:PCI to CardBus Bridges; Interface Type:Serial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.