Texas Instruments PCI1420PDV

PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1420PDV.

HQonline

Datasheet6 pages17 years ago

Texas Instruments

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.4
$ 7.188
$ 7.188
Stock
571,609
1,699,158
1,699,158
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
3.3 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1520PDV
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
Texas InstrumentsPCI2050BPDV
TEXAS INSTRUMENTS PCI2050BPDV BRIDGE, PCI-TO-PCI, 66MHZ, 208LQFP

Descriptions

Descriptions of Texas Instruments PCI1420PDV provided by its distributors.

PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray
LQFP-32(7x7) Interface - PCIs / PCIEs ROHS
PCMCIA Bus Controller, CMOS, PQFP208
IC TXRX QUAD 1.5GBPS 4CH 289-BGA
PCI & PCI Express PC CARD CONTROLLER
CONTROLLER, PCI-CARDBUS, 208LQFP; PCI Bus Type:PC Card Controller; PCI Express Base Spec:PCI 1.0; Digital IC Case Style:LQFP; No. of Pins:208; Supply Voltage Range:3.3V to 5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Bridge Type:PCI to CardBus; Local Bus Type:32bit / 33MHz; Package / Case:LQFP; Supply Voltage Max:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI 1420PDV
  • PCI1420-PDV