Texas Instruments PCI1520IGHK

PC Card Controller 209-BGA MIC OSTA -40 to 85
$ 5.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1520IGHK.

Texas Instruments

Datasheet139 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1520IGHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 7.05
$ 7.05
Stock
26,206
157,283
157,283
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
209
209
209
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
5 V
5 V

Related Parts

Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520GHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1620GHK
PC Card, Flash Media, and Smart Card Controller 209-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments PCI1520IGHK provided by its distributors.

PC Card Controller 209-BGA MIC OSTA -40 to 85
IC CONTROLLR PC CARD IND 209-BGA
PC CARD CNTRLR 209BGA MICROSTAR
PCI & PCI Express PC CARD CONTROLLER
PC Card Controller IC; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:209-BGA; No. of Pins:209; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.