Texas Instruments PCF8575CDWR

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+3.05%

CAD Models

Download Texas Instruments PCF8575CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 4.532
$ 4.532
Stock
207,928
115,545
115,545
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsPCA9555DWR
TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
RenesasHIN238CB
+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24SOIC

Descriptions

Descriptions of Texas Instruments PCF8575CDWR provided by its distributors.

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
10mA 25mA I2C,SMBus 16 2.5V 5.5V 400KHz yes SOIC-24 SMD mount,glue mount
I2C and SMBus Low Power I/O Expander 24-Pin SOIC T/R
I2C/SMBus Interface 400kHz 5.5V 24-Pin SOIC T/R
PCF8575 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active io expander 5.5V 15.4mm 400kHz 10mA 25mA
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC I/O EXPANDER I2C 16B 24SOIC
16 I/O PIA-GENERAL PURPOSE PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.