Texas Instruments PCF8575CDW

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
$ 4.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments PCF8575CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.532
$ 2.81
$ 2.81
Stock
115,464
199,259
199,259
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCA9555DWR
TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9675D,112
PCA9675 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt SOP 24-Pin

Descriptions

Descriptions of Texas Instruments PCF8575CDW provided by its distributors.

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
PCF8575 Tube ACTIVE (Last Updated: 5days ago) Active io expander 5.5V 15.4mm 400kHz 10mA 25mA
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2640 LABS 696 IOs
IC, I/O EXPANDER, 16BIT, 400KHZ, SOIC-24 - More Details
Texas Instruments I/O Expander, I2C, SMBus, SOIC, SMD
I2C and SMBus Low Power I/O Expander 24-Pin SOIC Tube
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC I/O EXPANDER I2C 16B 24SOIC
PCF8575C REMOTE 16-BIT I2C AND S
IC, I/O EXPANDER, 16BIT, 400KHZ, SOIC-24; IC, I/O EXPANDER, 16BIT, 400KHZ, SOIC-24; Chip Configuration:16 bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; No. of I/O's:16; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.