Texas Instruments PCA9554ADBR

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages14 years ago
Datasheet36 pages18 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments PCA9554ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 0.925
Stock
670,627
235,158
235,158
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
NXP SemiconductorsPCA8550DB,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments PCA9554ADBR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
CA9554 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
Logic - I2C PCA9554ARem 8B I2C & SMBus I/O Expander
IC XPNDR 400KHZ I2C SMBUS 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.