Texas Instruments PCA9535PWG4

CA9535 Tube Not For New Designs I2C SMBus io expander 3V 7.8mm 400kHz 10mA 25mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535PWG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

CAD Models

Download Texas Instruments PCA9535PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 1.015
Stock
127,604
969,416
969,416
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PWT
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCA9535PWG4 provided by its distributors.

CA9535 Tube Not For New Designs I2C SMBus io expander 3V 7.8mm 400kHz 10mA 25mA
SMBus Low-Power I/O Expander | IC I/O EXPANDER I2C 16B 24TSSOP
I2C and SMBus Low Power I/O Expander 24-Pin TSSOP Tube
emote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config egisters 24-TSSOP -40 to 85
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
PCA9535 DB,DBQ,DGV,DW,PW,RHL, RGE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.