Texas Instruments PCA9306TDCURQ1

Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306TDCURQ1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet13 pages13 years ago
Datasheet12 pages17 years ago
Technical Drawing2 pages20 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-66.63%

CAD Models

Download Texas Instruments PCA9306TDCURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.314
$ 0.314
Stock
677,110
6,806,505
6,806,505
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
300 ps
1.4 ns
1.4 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLSF0102DCUR
Dual bidirectional multivoltage level translator 8-VSSOP -40 to 125
Texas InstrumentsPCA9306DCUR
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments PCA9306TDCURQ1 provided by its distributors.

Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R
e4 ACTIVE (Last Updated: 5days ago) PCA9306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 300ps 5V 900mum -45C~105C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.