Texas Instruments OPA743NA/250

Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA743NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Jameco

Sierra IC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments OPA743NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.137
$ 1.32
$ 1.32
Stock
505,797
339,145
339,145
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA743NA/250.

Related Parts

Texas InstrumentsLM8261M5
Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
MicrochipMCP6021T-E/OT
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5
Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
Texas InstrumentsLM8261M5/NOPB
Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
Texas InstrumentsOPA322AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8517ARTZ-REEL7
Op Amp Single Low Voltage Amplifier R-R I/O 6V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA743NA/250 provided by its distributors.

Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Single, 12-V, 7-MHz operational amplifier 5-SOT-23 -40 to 85
12 VOLT, 7 MHZ, CMOS, RAIL-TO-RAIL I/O OP-AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:7MHz; Slew Rate:10V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA743NA-250
  • OPA743NA250