Microchip MCP6021T-E/OT

$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6021T-E/OT.

element14 APAC

Datasheet42 pages17 years ago

Microchip

Augswan

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.73%

CAD Models

Download Microchip MCP6021T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 2.08
Stock
1,261,972
117,531
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
7 V/µs
-
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
74 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1 mA
-

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6293T-E/CH
7 V/us 1 10MHz 2.4V ~ 6V General Purpose SOT-23-6 Operational Amplifier ROHS
Texas InstrumentsLMV721M5X/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV721M5
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8605ARTZ-REEL7
Operational amplifier, AD8605, rail-to-rail, 5V, SOT-23 package

Descriptions

Descriptions of Microchip MCP6021T-E/OT provided by its distributors.

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5
Microchip Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
1pA 1 10MHz 500uV SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Special Purpose Amplifiers; MCP6021T-E/OT; MICROCHIP TECHNOLOGY; 5; SOT-23; 5.5 V; 1
Amplifier Type = Wide Bandwidth / Gain Bandwidth MHz = 10 / Slew Rate V/us = 7 / Input Offset Voltage uV = 250 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 90 / Power Supply Rejection Ratio (PSRR) dB = 90 / Voltage Gain dB = 110 / Input Voltage Noise Density nV/√Hz = 8.7 / Output Current per Channel mA = 30 / Supply Current mA = 1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021T-E/OT.
  • MCP6021T-EOT